This 12-contact shielded USB-A connector features a green color, copper alloy contact material, and gold plating. It has a right-angle orientation and is designed for through-hole mounting. The connector operates within a temperature range of 0 to 70°C and is packaged in a tray. It is part of the MagJack series and is not radiation hardened.
Sign in to ask questions about the BEL 0826-1G1T-63-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0826-1G1T-63-F technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1G1T-63-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.