
Single-port, shielded magnetic jack for 100 Base-T Ethernet applications. Features through-hole mounting with solder termination and gold-plated copper alloy contacts. This component offers one port with a single row configuration and six cores per jack, designed for vertical orientation. Operating temperature range is 0°C to 70°C.
BEL 0826-1L1T-57-F technical specifications.
| Package/Case | Module |
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1L1T-57-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.