
Shielded, right-angle, through-hole mounted USB connector featuring one port with eight loaded positions and eight cores per jack. Constructed with copper alloy and copper contacts, plated in gold, this female connector offers a maximum operating temperature of 85°C and a minimum of -40°C. Its dimensions include a length of 16.31mm and a depth of 32.77mm, with available colors of green, orange, and yellow.
BEL 0826-1X1T-GH-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 32.77mm |
| Direction | Up |
| Gender | Female |
| Length | 16.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1X1T-GH-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
