
Shielded, 4-port, 1-row RJ45 connector with 32 positions and 8 contacts per jack. Features a 2.03mm solder termination and right-angle, through-hole mounting. Constructed with a copper alloy contact material and gold plating, operating within a -40°C to 85°C temperature range. Available in green, orange, and yellow, packaged in trays of 10.
BEL 0826-1X4T-GH-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1X4T-GH-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
