BEL 0826-1X4T-HT-F technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8/8/8/8 |
| Terminal Pitch | 1.02/2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 80 |
| Number of Ports | 4 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 0826-1X4T-HT-F to view detailed technical specifications.
No datasheet is available for this part.