This 8-position modular RJ11 jack is designed for through-hole mounting and features a shielded construction. It operates within a temperature range of 0 to 70°C. The jack has 8 contacts and 8 cores per jack, with a right-angle orientation. It is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Green, Orange, Yellow |
| Contact Plating | Copper Alloy |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |