This 96-contact right angle female through hole connector features a 2.54mm pitch and is packaged in a tray. It is not radiation hardened and is not RoHS compliant. The connector is terminated with solder and has a female gender, with a right angle orientation.
Sign in to ask questions about the BEL 0853-2X6R-66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0853-2X6R-66 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0853-2X6R-66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.