Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 144 Terminal 12 Port Tray
BEL 0853-2X6R-66-F technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.