The BEL 0854-2X6R-GK-F is a modular RJ11 connector with 12 ports and 2 rows, designed for through hole mounting. It features a copper alloy contact material with gold plating and is shielded for electromagnetic interference protection. The connector operates within a temperature range of -40°C to 85°C and is packaged in a tray. It is part of the MagJack series and is suitable for use in various applications.
BEL 0854-2X6R-GK-F technical specifications.
| Package/Case | 0854 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 9 |
| Number of Ports | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0854-2X6R-GK-F to view detailed technical specifications.
No datasheet is available for this part.
