
The 0863-2X5R-54 is an 8-position modular RJ11 connector with a shielded design and 10 ports. It features a through hole mount and gold contact plating. The connector is available in a package quantity of 15 and is packaged in a tray. It is compliant with RoHS regulations and has a number of cores per jack of 8 and 2 rows. The connector is suitable for use in applications requiring a high level of shielding and is part of the MagJack series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0863-2X5R-54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Orange |
| Contact Plating | Gold |
| Direction | Up and Down |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 10 |
| Number of Rows | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0863-2X5R-54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
