
Shielded, right-angle, female RJ45 connector with 16 positions and 2 ports, featuring 8 cores per jack. This through-hole mount component utilizes a copper alloy contact material with gold plating and a 2.03mm pitch. Operating within a temperature range of 0°C to 70°C, it offers a solder termination and is supplied in tray packaging.
Sign in to ask questions about the BEL 0875-1G2T-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0875-1G2T-E3 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Length | 31.45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores per Jack | 8 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0875-1G2T-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.