The BEL 0895-2C1R-GK is a modular connector with 16 contacts, a right-angle body orientation, and through-hole mounting. It features a terminal pitch of 1.27mm and is terminated by soldering. The connector operates within a temperature range of -40°C to 85°C and is designed for use with integrated magnetics. It conforms to the RJ-45 tradename and is suitable for applications requiring a high level of electrical and mechanical reliability.
BEL 0895-2C1R-GK technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 2 |
| Integrated Magnetics | Yes |
| Tradename | MagJack® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0895-2C1R-GK to view detailed technical specifications.
No datasheet is available for this part.