
The MagJack RJ11 connector features a shielded design with a copper alloy contact material and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is available in a tray packaging and is designed for through hole mount. It is part of the MagJack series and has a number of cores per jack of 4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 08B0-1G1T-36-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08B0-1G1T-36-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.