
Shielded, right-angle magnetic jack connector featuring one port and eight contacts. This through-hole mount component utilizes a copper alloy contact material with gold plating, offering a 2.03mm pitch and a 19.11mm length. Designed for 100 Base-T applications, it operates within a temperature range of -40°C to 85°C and includes four cores per jack.
BEL 08B0-1X1T-36-F technical specifications.
| Package/Case | Metal |
| Color | Green, Orange, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Up |
| Length | 19.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08B0-1X1T-36-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
