
The BEL 08B0-1X4T-06-F is a 32-contact shielded RJ11 modular jack with a 4-port configuration. It features a through-hole package and operates within a temperature range of 0 to 70°C. The jack is made of copper alloy with gold plating and has a gold contact material. It is available in a shielded version and is packaged in a tray.
Sign in to ask questions about the BEL 08B0-1X4T-06-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 08B0-1X4T-06-F technical specifications.
| Package/Case | Metal |
| Color | Green, Orange, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08B0-1X4T-06-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
