
The 08B1-1X4T-06-F is a 32-position shielded RJ11 modular jack with a 4-row configuration and a through hole package. It features a copper alloy contact material with gold plating and a right-angle orientation. The jack has a depth of 25.4mm and a length of 58.22mm, with a pitch of 2.03mm. It is designed for use in temperatures ranging from 0°C to 70°C and is packaged in a tray. The jack is a part of the MagJack series and has a number of contacts and positions loaded equal to 32.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 08B1-1X4T-06-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Length | 58.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08B1-1X4T-06-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
