This MagJack USB-A connector features a shielded design, gold-plated contacts, and a right-angle orientation. It is available in quantities of 42, packaged in a tray. The connector is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Sign in to ask questions about the BEL 08C2-1G1T-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 08C2-1G1T-06 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 3 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08C2-1G1T-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.