Module DC-DC 1-OUT 2.5V 80A 200W 11-Pin Half-Brick
Checking distributor stock and pricing after the page loads.
BEL 0RHB-D0T02L technical specifications.
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 200W |
| Output Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |