Module DC-DC 1-OUT 3.3V 70A 231W 11-Pin Half-Brick Tray
BEL 0RHB-D0T03LG technical specifications.
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Power | 231W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RHB-D0T03LG to view detailed technical specifications.
No datasheet is available for this part.