BEL 0RHB-D0TV8LG technical specifications.
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 144W |
| Output Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RHB-D0TV8LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.