
General purpose terminal block featuring 10 positions and 10 circuits, designed for solder termination with a 9.53mm pitch. This through-hole mount component offers a 15A current rating and a 250V voltage rating, operating within a temperature range of -55°C to 300°C. Constructed with a black phenolic insulation material, it meets UL94 V-1 flammability standards and is RoHS compliant. The terminal block is suitable for panel or chassis mounting and accepts 16AWG wire.
BEL 10-140-Y technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 4.407inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 140 |
| Voltage Rating | 250V |
| Width | 22.2mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.