
This barrier strip terminal block offers a 20A current rating and 250V voltage rating, featuring 10 positions across 2 rows for 10 circuits. Constructed with a phenolic insulation material and brass contacts with tin plating, it supports panel or chassis mounting via its bottom mounting style. The terminal block operates within a temperature range of -55°C to 300°C and is RoHS compliant. Designed for screw termination, it accommodates wire gauges up to 14AWG.
Sign in to ask questions about the BEL 10-141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 10-141 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-1 |
| Height | 0.5inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 5.125inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Mounting Style | BOTTOM |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 11.11mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 141 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 1.125inch |
| Wire Gauge (Max) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 10-141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
