
General purpose terminal block featuring 10 positions and 2 rows, with a 14.3mm pitch. This 30A, 250V rated component utilizes brass contacts with tin plating and screw termination for wire entry. Designed for panel or chassis mounting, it offers a wide operating temperature range from -55°C to 300°C and is constructed with a black phenolic housing. RoHS compliant and UL94 V-1 flammability rated.
BEL 10-142 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-1 |
| Height | 0.625inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 6.594inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 14.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 142 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 1.312inch |
| Wire Gauge (Max) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.