Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BEL
101-040400-24
Datasheet
BEL
101-040400-24
Volume Production
101-040400-24
Connectors & Interconnects
General
Connectors & Interconnects
General
101-040400-24
Mounting
Wire
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
0.25inch
Length
6inch
Mount
Wire
Weight
0.02lb
Width
4inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account