
Female, straight, panel-mount interconnection device with a 10A current rating and 5.7kV voltage rating. Features silver-plated bronze contacts and a black nylon, polyamide, PA66 body. Operates within a temperature range of -55°C to 85°C, with mating end insulation. Supplied in bulk packaging, 100 units per package.
Sign in to ask questions about the BEL 105-0253-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 105-0253-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Height | 0.156inch |
| Insulation | Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 26.95mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0253-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.