
Straight male interconnection device featuring a Nylon, Polyamide, PA66 body and black insulation. This device has a 10A current rating and a 3.5kV voltage rating, with brass contacts plated in nickel. Designed for solderless termination, it supports wire/cable gauges up to 16AWG and operates within a temperature range of -55°C to 85°C. Mounting is free hanging or cable, with a length of 34.52mm.
Sign in to ask questions about the BEL 105-0303-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 105-0303-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Package/Case | 0303 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 34.52mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0303-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.