This 2mm terminal features a 10A current rating and 5.7kV voltage rating, with a lead-free construction and nylon insulation. It is designed for panel mounting and has a straight orientation. The terminal is available in a bulk packaging quantity of 500 pieces.
Sign in to ask questions about the BEL 105-0602-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 105-0602-001 technical specifications.
| Package/Case | 0602 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Diameter | 2mm |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.82mm |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Voltage Rating | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0602-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.