
Female turret terminal, 2mm diameter, straight orientation, panel mount. Features brass contacts with silver plating, rated for 10A current and 5.7kV voltage. Constructed with a green nylon/polyamide body and insulation. RoHS compliant and lead-free.
Sign in to ask questions about the BEL 105-0604-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 105-0604-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Package/Case | 0604 |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Diameter | 2mm |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.82mm |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0604-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
