
Female, straight, fully insulated interconnection device featuring a black nylon body and black nylon insulation. This device utilizes brass and copper contacts with silver plating, offering a current rating of 10A and a voltage rating of 5.7kV. Designed for solder termination, it operates within a temperature range of -55°C to 85°C and is RoHS compliant. Mounting options include panel and free hanging, with cable compatibility.
BEL 105-0703-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Package/Case | 0703 |
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 27.01mm |
| Material | Brass, Tin |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0703-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.