Male tip plug with a straight orientation, designed for free-hanging or cable mounting. Features a 10A current rating and a 3.5kV voltage rating, with a maximum operating temperature of 85°C and a minimum of -55°C. Constructed with a nylon body and brass contacts plated with nickel. Termination is via solder, suitable for 16AWG wire. Available in black and red colors.
BEL 105-0773-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30.56mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0773-001 to view detailed technical specifications.
No datasheet is available for this part.