
White insulated test point jack featuring a copper body and beryllium copper alloy/copper contacts with silver plating. This straight, through-hole mount component offers a 5A current rating and a 3.5kV voltage rating. It has a 2mm diameter and a 4.1mm length, with nylon insulation. Supplied in bulk packaging of 500 units, this lead-free and RoHS compliant connector is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 105-0851-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Color | White |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 2mm |
| Housing Color | White |
| Inside Diameter | 2mm |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.5kV |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0851-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
