
Female turret terminal connector, straight orientation, designed for panel or wall mounting. Features brass and copper contacts with silver plating, rated for 5A current and 3.5kV voltage. Constructed with a black nylon, polyamide, PA66 body and insulation, operating from -55°C to 85°C. Supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the BEL 105-1043-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 105-1043-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Height | 0.654inch |
| Insulation | Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 17.78mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Wall |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rib-Loc® |
| Termination | Turret |
| Voltage Rating | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-1043-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
