This is a female 1-contact connector made from nylon with a silver plated copper contact. It is designed for panel and cable mounting and is rated for a maximum current of 5A. The connector is available in a bulk packaging quantity of 25 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the BEL 105-1047-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 105-1047-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Insulation | Mating End Insulated |
| Max Current Rating | 5A |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Rib-Loc® |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-1047-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.