
Right-angle, insulated interconnection device featuring a 2-contact configuration and a single port. Constructed with a white nylon body and insulation, it utilizes copper alloy and aluminum contacts with silver plating. This through-hole mount component supports a maximum current rating of 5A and a voltage rating of 2.1kV, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 105-1101-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | White |
| Contact Material | Copper Alloy, Aluminium |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 3.73mm |
| Housing Color | White |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 5.38mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.1kV |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Termination | Solder |
| Voltage Rating | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-1101-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
