Right-angle, horizontal PCB mount tip jack connector designed for .080 diameter plugs. Features a black nylon body and insulation, with silver-plated copper alloy and aluminum contacts. Rated for 5A current and 2.1kV operating supply voltage. This insulated, through-hole component utilizes solder termination and is supplied in bulk packaging.
Sign in to ask questions about the BEL 105-1103-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 105-1103-001 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Copper Alloy, Aluminium |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 5.38mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operating Supply Voltage | 2.1kV |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Termination | Solder |
| Voltage Rating | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-1103-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.