BEL 105-1202-001 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 10A |
| Gender | Male |
| Insulation Color | Red |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-1202-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.