
Female, insulated, straight, single-position interconnection device designed for cable mounting. Features a copper body with nylon insulation in red, and a copper alloy contact plated with silver. Rated for a maximum current of 5A and a DC rated voltage of 3.5kV, with an operating supply voltage of 3.5kV. Termination is via solder. Supplied in bulk packaging.
Sign in to ask questions about the BEL 105-2202-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 105-2202-201 technical specifications.
| Body Material | Copper, Nylon |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Supply Voltage | 3.5kV |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-2202-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
