
Insulated male banana plug, straight orientation, featuring a red nylon/polyamide body and brass contacts with nickel plating. Designed for free-hanging, cable mounting, this component supports a 15A current rating and a 3.5kV voltage rating. Termination is solderless, compatible with 16AWG wire. Operating temperature range is -55°C to 85°C.
Sign in to ask questions about the BEL 108-0302-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 108-0302-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Package/Case | 0302 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 37.69mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0302-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
