
Straight male interconnection device with a 15A current rating and 3.5kV voltage rating. Features brass contacts with nickel plating and a nylon body. Designed for free-hanging or cable mounting with solderless termination, supporting 16AWG wire. Operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the BEL 108-0303-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 108-0303-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66, Brass |
| Package/Case | 0303 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 0.875inch |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 37.69mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 3.5kV |
| Voltage Rating (AC) | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0303-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
