
Straight male interconnection device featuring brass contacts with nickel plating, a nylon body, and a 15A current rating. This device supports a voltage rating of 3.5kV and accommodates wire/cable up to 16AWG. Designed for solderless termination, it offers a temperature range of -55°C to 85°C and is RoHS compliant. The non-mating end is insulated, and it mounts free hanging or to cable.
Sign in to ask questions about the BEL 108-0308-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 108-0308-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66, Brass |
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 37.69mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0308-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
