
Straight male interconnection device with a 15A current rating and 3.5kV voltage rating. Features brass contacts with nickel plating and a nylon body. Designed for free hanging or cable mounting with solderless termination, supporting 16AWG wire. Operating temperature range is -55°C to 85°C.
BEL 108-0312-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66, Brass |
| Color | Violet |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 37.69mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0312-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
