
Male banana plug connector, straight orientation, designed for panel mounting. Features brass body and contacts with silver plating and nickel finish. Rated for 15A current and operates within a temperature range of -55°C to 85°C. Termination is via solder, suitable for 14AWG wire. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Material | Brass, Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 28.55mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |