
Panel-mount, straight orientation interconnection device featuring a brass body and nickel-plated copper and brass contacts. This non-insulated component supports a 15A current rating, with a wire/cable gauge compatibility of 14AWG and screw termination. Operating across a temperature range of -55°C to 85°C, it is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the BEL 108-0753-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 108-0753-001 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0753-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.