
Female, straight, panel-mount interconnection device featuring a white Nylon, Polyamide, PA66 body with Brass contacts plated in Tin and Nickel. Rated for 15A current and 7kV DC voltage, it accommodates 12AWG wire via solder termination. Operating temperature range is -55°C to 85°C. Supplied in bulk packaging with 500 units per package.
Sign in to ask questions about the BEL 108-0901-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 108-0901-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66, Brass |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 7kV |
| DC Rated Voltage | 7kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0901-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
