
Insulated banana jack, straight orientation, panel mount. Features a brass body and contacts with tin plating. Rated for 7000 V (RMS) and 15 A current. Constructed with a Nylon 6/6 insulation material. RoHS compliant and lead-free.
BEL 108-0903-001 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.83mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Banana Plug |
| Termination | Solder |
| Voltage Rating | 7kV |
| DC Rated Voltage | 7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0903-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.