
Orange, straight, female interconnection device with a panel mount. Features brass contacts with tin and nickel plating, and a nylon/polyamide body. Rated for 15A current and 7kV voltage, with a temperature range of -55°C to 85°C. Designed for 12AWG wire with solder termination. UL approved and RoHS compliant.
BEL 108-0906-001 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polyamide, PA66, Brass |
| Package/Case | 0906 |
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 7kV |
| DC Rated Voltage | 7kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0906-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
