
Banana jack, female, straight orientation, panel mount, featuring a 7kV (RMS) voltage rating and 15A current rating. Constructed with a Nylon 6/6 body and brass contacts with tin/nickel plating, this component offers a wide operating temperature range from -55°C to 85°C. Termination is via solder, suitable for wire/cable gauges up to 12AWG. The blue colored jack is RoHS compliant and UL approved.
Sign in to ask questions about the BEL 108-0910-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 108-0910-001 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polyamide, PA66, Brass |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Length | 0.75inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 7kV |
| DC Rated Voltage | 7kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0910-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
