
This connector features a brass contact with nickel plating, a nylon body, and a black color. It has a current rating of 15A and a voltage rating of 3.5kV. The connector is designed for free hanging or cable mounting and is rated for operation between -55°C and 85°C. It is RoHS compliant and available in bulk packaging.
BEL 108-1723-101 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-1723-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.