
Male banana plug connector with straight orientation, designed for free-hanging or cable mounting. Features brass contacts with silver and nickel plating, and a nylon/polyamide body. Rated for 15A current and 3.5kV voltage, with an operating temperature range of -55°C to 85°C. Suitable for 16AWG wire, with solder termination. RoHS compliant.
BEL 108-1723-103 technical specifications.
| Body Material | Nylon, Polyamide, PA66, Brass |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 4.23mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-1723-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.