Audio Cables / Video Cables / RCA Cables HDMI MALE - DVI-D 5 M CABLE
BEL 10HM-15128-05 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | DVI |
| Length | 5m |
| Package Quantity | 10 |
| RoHS | Not Compliant |
No datasheet is available for this part.